1484524

Phoenix Contact
651-1484524
1484524

製造商:

說明:
AC電源輸入模塊 EO-AB/PT/LED/15-USB-A/C

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
20
預期9/3/2026
工廠前置作業時間:
12
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$458.92 HK$458.92
HK$422.10 HK$4,221.00

商品屬性 屬性值 選擇屬性
Phoenix Contact
產品類型: AC電源輸入模塊
RoHS:  
Socket
16 A
125 VAC
DIN Rail
Screw
品牌: Phoenix Contact
外殼材料: Polyamide (PA)
產品類型: AC Power Entry Modules
子類別: Power Entry
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8536698000
TARIC:
8536699099

Sockets with USB Interfaces

Phoenix Contact Sockets with USB Interfaces feature a pin connector pattern with additional USB-A and USB-C interfaces. These sockets are quick and easy to install with push-in connection technology. The sockets with USB interfaces are a ready-to-use power supply for external devices during maintenance and servicing. These devices offer a safe USB power supply and fast charging with 15W USB power. The sockets conserve energy with a high efficiency of the USB interface in both no-load and partial-load operations. These sockets are ideal for DIN rail mounting or direct mounting via screw.