1482521

Phoenix Contact
651-1482521
1482521

製造商:

說明:
環形公制連接器 https://caas.phoenixcontact.com/caas/v1/stable/media/328088/full/b408?format=jpg

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
50
預期2/3/2026
工廠前置作業時間:
10
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$162.67 HK$162.67

商品屬性 屬性值 選擇屬性
Phoenix Contact
產品類型: 環形公制連接器
RoHS:  
Circular Metric Connectors
3 Contact
M8
A Coded
4 A
48 VAC, 60 VDC
IP65, IP67
M8
Bulk
品牌: Phoenix Contact
觸點电镀: Gold
直徑: 14 mm
性別: Plug
外殼材料: Polybutylene Terephthalate (PBT)
長度: 47 mm
安裝風格: Cable
產品: Connector
屏蔽: Unshielded
原廠包裝數量: 1
子類別: Circular Connectors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8536698000
ECCN:
EAR99

M8 Push-Lock Connectors

Phoenix Contact M8 Push-Lock Connectors offer fast and dependable connections suitable for various types of wires and applications. These connectors support the connection of ferruled and solid wires using the push-lock method, and the simple lever makes it easy to attach flexible stranded wires. The M8 push-lock connectors feature a tool-free lever principle for time-saving connections. These connectors provide color coding, which simplifies sensor wiring. The M8 push-lock connectors provide labor savings with either local termination or factory termination. Typical applications include signal cabling or data communication via PROFINET or Single Pair Ethernet (SPE).