1476030

Phoenix Contact
651-1476030
1476030

製造商:

說明:
乙太網路線纜/網路線纜 NBC-P12FSD/ 2,0-93E/R4AC

庫存量: 7

庫存:
7 可立即送貨
工廠前置作業時間:
11 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$526.33 HK$526.33

商品屬性 屬性值 選擇屬性
Phoenix Contact
產品類型: 乙太網路線纜/網路線纜
RoHS:  
Networking Cable
M12
4 Position
RJ45
4 Position
Female / Male
2 m (6.562 ft)
Blue (Water Blue)
26 AWG
D Coded
IP20, IP67
48 VAC, 60 VDC
品牌: Phoenix Contact
組裝國家: Not Available
擴散國: Not Available
原產國: PL
额定电流: 1 A
外殼材料: Thermoplastic Polyurethane (TPU)
外殼材料: Polyurethane (PUR)
鎖定機械裝置: Push-Pull
產品類型: Ethernet Cables / Networking Cables
屏蔽: Shielded
原廠包裝數量: 1
子類別: Cable Assemblies
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8544422000
TARIC:
8544421000
ECCN:
EAR99

M5 to M12 Circular Connectors

Phoenix Contact M5 to M12 Circular Connectors feature a uniform mechanical installation with preassembled litz wires and cables ideal for connection and transmission applications. The connectors offer a reliable 360° shielding and a push-pull fast-locking system suitable for harsh environmental conditions. The circular connectors provide a modular construction with various pin assignments, allowing easy integration into a device's design. Typical Phoenix Contact M5 to M12 Circular Connectors applications include industrial production and signal, data, and power transmissions.

圓形連接器

Phoenix Contact提供一系列公制圓形連接器,非常適合各種設計的工業自動化:包含不同尺寸和安裝版本、直插或直角、模製或現場組裝。這些圓形連接器提供了多功能的解決方案,可用於傳輸訊號、資料和電力。Phoenix Contact的圓形連接器包含屏蔽式金屬外殼,具有高彈性,還能根據特定要求個別調整,同時更支援IP67以上的產業標準防護等級。

M12推挽式電纜組件

Phoenix Contact  M12推挽式電纜組件採用安全的連接和易於使用的設計,最多可縮短80%的安裝時間。即使在有限的空間和高佈線密度下,也可以透過推挽式技術實現安全、免工具的插拔。這些電纜組件具有更大的靈活性,並且具有高度未來適應性,可在全球範圍內使用。M12沉頭連接埠可與外殼齊平,節省空間,從而實現了緊湊的設計。Phoenix Contact  M12推挽式電纜組件透過簡單、直接的插入方式鎖定,使其成為較小空間的理想選擇。