1439169

Phoenix Contact
651-1439169
1439169

製造商:

說明:
板對板及夾層連接器 FS 0,635/ 20-FV-F-6,0

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 225

庫存:
225 可立即送貨
工廠前置作業時間:
17 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$18.82 HK$18.82

商品屬性 屬性值 選擇屬性
Phoenix Contact
產品類型: 板對板及夾層連接器
RoHS:  
Receptacles
20 Position
0.635 mm (0.025 in)
2 Row
Solder
Vertical
500 mA
125 V
- 55 C
+ 125 C
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
品牌: Phoenix Contact
組裝國家: Not Available
擴散國: Not Available
原產國: CN
易燃性等級: UL 94 V-0
絕緣電阻: 5 GOhms
安裝風格: SMD/SMT
產品類型: Board to Board & Mezzanine Connectors
原廠包裝數量: 500
子類別: Board to Board & Mezzanine Connectors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

FS Series 0.635mm Board-to-board SMD Connectors

Phoenix Contact FS Series 0.635mm Board-to-board SMD Connectors enable mezzanine circuit board arrangements with up to 40Gbps high-speed data transmission. The floating system offers up to ±0.7mm tolerance (X- and Y- directions) and 0.6mm wipe tolerance in Z-direction. These female SMD connectors are designed to support the device development through E-CAD/M-CAD data. The FS series 0.635mm connectors feature a 0.5A/pin current rating, 500VAC dielectric withstanding voltage, and 50 insertion cycles. These connectors are used in monitoring, security, HMI, HVAC, and communication applications.