1437106

Phoenix Contact
651-1437106
1437106

製造商:

說明:
環形公制連接器 12P MALE REAR MOUNT M12 THREAD, SHIELDED

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 17

庫存:
17 可立即送貨
工廠前置作業時間:
11 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$353.71 HK$353.71

商品屬性 屬性值 選擇屬性
Phoenix Contact
產品類型: 環形公制連接器
RoHS:  
REACH - SVHC:
Circular Metric Connectors
12 Contact
M12
Solder
A Coded
1.5 A
30 V
IP65, IP67
品牌: Phoenix Contact
聯繫人性別: Pin (Male)
組裝國家: Not Available
擴散國: Not Available
原產國: DE
插入/聯繫人性別: Pin
鎖定機械裝置: Screw Locking
安裝風格: Panel, Rear
產品: Connectors
外殼類型: Plug
原廠包裝數量: 1
子類別: Circular Connectors
公司名稱: SPEEDCON
類型: Straight
零件號別名: SACC-DSI-MS-12CON-M12_SCO_SH SACCDSIMS12CONM12SCOSH
每件重量: 9.600 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

能源儲存解決方案

Phoenix Contact提供各種能源儲存解決方案,包括連接器、端子台、接點等。能源儲存系統可透過Phoenix Contact的匯流排連接器或電池極連接器,使用可插拔式電池連接快速安全地安裝在高達1500V的應用中。

PLUSCON Industrial Metric Connectors & Cordsets

Phoenix Contact PLUSCON Industrial Metric Circular Connectors and Cordsets cover a wide range of circular connectors for industrial applications. M8 and M12 connectors are for sensor/actuator connections M23 connectors are predominantly for the transmission of analog and digital signals. The lineup includes 3- 4-, and 5-pole configurations with a corrosion-resistant, black polyamide coupling nut. The M12 assemblies are PUR halogen-free cables that meet IP65/IP68, and IP69K. Phoenix Contact M12 Plastic Cable Assemblies are available in combinations of male and female, angled and straight, open ended and female, and in lengths from 0.3m to 10m.

圓形連接器

Phoenix Contact提供一系列公制圓形連接器,非常適合各種設計的工業自動化:包含不同尺寸和安裝版本、直插或直角、模製或現場組裝。這些圓形連接器提供了多功能的解決方案,可用於傳輸訊號、資料和電力。Phoenix Contact的圓形連接器包含屏蔽式金屬外殼,具有高彈性,還能根據特定要求個別調整,同時更支援IP67以上的產業標準防護等級。

M5 to M12 Circular Connectors

Phoenix Contact M5 to M12 Circular Connectors feature a uniform mechanical installation with preassembled litz wires and cables ideal for connection and transmission applications. The connectors offer a reliable 360° shielding and a push-pull fast-locking system suitable for harsh environmental conditions. The circular connectors provide a modular construction with various pin assignments, allowing easy integration into a device's design. Typical Phoenix Contact M5 to M12 Circular Connectors applications include industrial production and signal, data, and power transmissions.

M12 Circular Connectors & Cable Assemblies

Phoenix Contact M12 Circular Connectors and Cable Assemblies are available in a wide selection of designs to enable comprehensive connection solutions for devices with data rates up to 10Gbps. These connectors can also be used for connecting signals up to 17 positions and for supplying power up to 630V and 16A in small installation spaces. The modular structure of the connectors facilitates the simple and cost-effective integration of various data, signal, and power supply pin assignments into a device concept.