1424911

Phoenix Contact
651-1424911
1424911

製造商:

說明:
感應器線纜/致動器線纜 SAC-3P-MS/ 0,5-547/ FS SCO BK

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
20 可於 20 天後送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$155.36 HK$155.36

商品屬性 屬性值 選擇屬性
Phoenix Contact
產品類型: 感應器線纜/致動器線纜
RoHS:  
A Coded
IP65, IP67, IP68
SAC-3P
品牌: Phoenix Contact
組裝國家: Not Available
擴散國: Not Available
原產國: US
外殼材料: Polyvinyl Chloride (PVC)
產品類型: Sensor Cables / Actuator Cables
原廠包裝數量: 1
子類別: Cable Assemblies
零件號別名: SAC-3P-MS/ 0,5-547/FS SCO BK
每件重量: 40 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8544429090
ECCN:
EAR99

North American Cordsets

Phoenix Contact M8 and M12 Sensor Actuator Cord Sets are manufactured in the United States, decreasing lead times. These cord sets are built with a North American look and feel. M8 and M12 form factors have become an industry standard for robust and watertight quick-connect applications in industrial communications, sensors, and actuators. Phoenix Contact North American Style Cord Sets are ITC/PLTC rated for use in cable trays and raceways. The cables are PVC jacketed for a lower cost, with great resistance to chemicals. They are also dual rated and UL listed, which allows the cable to be installed on industrial machines within the guidelines of NFPA 79. All cables are also sunlight resistant, allowing them to be installed in outdoor environments.

M12 Circular Connectors & Cable Assemblies

Phoenix Contact M12 Circular Connectors and Cable Assemblies are available in a wide selection of designs to enable comprehensive connection solutions for devices with data rates up to 10Gbps. These connectors can also be used for connecting signals up to 17 positions and for supplying power up to 630V and 16A in small installation spaces. The modular structure of the connectors facilitates the simple and cost-effective integration of various data, signal, and power supply pin assignments into a device concept.

18AWG M12 TPE cordsets

Phoenix Contact 18AWG M12 TPE Cordsets use thermoplastic elastomer (TPE) jackets with superior properties of elasticity and provide years of reliable use, even in demanding installations. Phoenix Contact 18AWG M12 TPE C18AWG M12 TPE cordsetsordsets are PLTC-rated, sunlight resistant, and rated for up to +105°C. Additionally, the use of 18 AWG wires, rather than typical 22AWG for M12 series, provides added protection from voltage loss over longer cable runs.