1411980

Phoenix Contact
651-1411980
1411980

製造商:

說明:
環形公制連接器 SACC-CI-M12FS17PSMDR SOCKET - REEL

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 66

庫存:
66 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$192.51 HK$192.51
HK$145.74 HK$1,457.40
完整捲(訂購多個100)
HK$145.74 HK$14,574.00

商品屬性 屬性值 選擇屬性
Phoenix Contact
產品類型: 環形公制連接器
RoHS:  
REACH - SVHC:
Circular Metric Connectors
17 Contact
M12
SMD
A Coded
1.5 A
30 V
IP67
Reel
Cut Tape
品牌: Phoenix Contact
聯繫人性別: Socket (Female)
觸點电镀: Gold
組裝國家: Not Available
擴散國: Not Available
原產國: DE
性別: Male
安裝類型: Panel Mount
產品: Inserts
外殼類型: Receptacle
原廠包裝數量: 100
子類別: Circular Connectors
公司名稱: VARIOPORT
每件重量: 6.470 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

M12 Circular Connectors & Cable Assemblies

Phoenix Contact M12 Circular Connectors and Cable Assemblies are available in a wide selection of designs to enable comprehensive connection solutions for devices with data rates up to 10Gbps. These connectors can also be used for connecting signals up to 17 positions and for supplying power up to 630V and 16A in small installation spaces. The modular structure of the connectors facilitates the simple and cost-effective integration of various data, signal, and power supply pin assignments into a device concept.

M5至M12圓形連接器

Phoenix Contact M5至M12圓形連接器具有統一的機械安裝,配備預組裝的利茲線與電纜,非常適合連接與傳輸應用。這些連接器提供可靠的360°屏蔽與推拉快速鎖定系統,適用於嚴苛的環境條件。圓形連接器提供模組化結構,並可進行各種接腳分配,從而可以輕鬆整合到設備的設計中。Phoenix Contact M5至M12圓形連接器的典型應用包括工業生產與信號、數據及電源傳輸。

M8/M12 Surface-Mount Circular Connectors

Phoenix Contact M8/M12 Surface-Mount Circular Connectors are two-piece connectors designed for PCBs that can be equipped on both sides and do not have via holes for the connection pins. These IP67-rated connectors feature currents up to 4A and voltages up to 250V, and have similar mechanical strength compared to through-hole mounting. Phoenix Contact M8/M12 SMT Circular Connectors are available as A, B, or D coded, with plug or receptacle shell styles.

圓形連接器

Phoenix Contact提供一系列公制圓形連接器,非常適合各種設計的工業自動化:包含不同尺寸和安裝版本、直插或直角、模製或現場組裝。這些圓形連接器提供了多功能的解決方案,可用於傳輸訊號、資料和電力。Phoenix Contact的圓形連接器包含屏蔽式金屬外殼,具有高彈性,還能根據特定要求個別調整,同時更支援IP67以上的產業標準防護等級。