1411577

Phoenix Contact
651-1411577
1411577

製造商:

說明:
感應器線纜/致動器線纜 SACC-E-M12MS-4P M16XL/0,5

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
5 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$115.41 HK$115.41

商品屬性 屬性值 選擇屬性
Phoenix Contact
產品類型: 感應器線纜/致動器線纜
RoHS:  
M12
4 Position
Male
A Coded
500 mm (19.685 in)
4 A
250 V
22 AWG, 20 AWG
IP65, IP67
品牌: Phoenix Contact
組裝國家: Not Available
擴散國: Not Available
原產國: DE
產品類型: Sensor Cables / Actuator Cables
原廠包裝數量: 1
子類別: Cable Assemblies
每件重量: 21.700 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

M12 XL Connectors

Phoenix Contact M12 XL Panel Mount Receptacles are designed for easy installation. The connectors have a 19mm hex flange, thicker than the standard 17-mm flange. The new design holds the sealing O-ring in a groove at the base of the receptacle threads. This feature protects it against damage during installation and ensures IP protection. The standard M12 device connector type has been extended to include a new, larger screw-in housing. Mounting is made easier thanks to wider wrench flats and the simplified mounting contour in the device front plate. The Phoenix Contact M12 XL housing design has also been introduced for the M12 power device connectors with S- and T-coding.

M12 Circular Connectors & Cable Assemblies

Phoenix Contact M12 Circular Connectors and Cable Assemblies are available in a wide selection of designs to enable comprehensive connection solutions for devices with data rates up to 10Gbps. These connectors can also be used for connecting signals up to 17 positions and for supplying power up to 630V and 16A in small installation spaces. The modular structure of the connectors facilitates the simple and cost-effective integration of various data, signal, and power supply pin assignments into a device concept.

M5 to M12 Circular Connectors

Phoenix Contact M5 to M12 Circular Connectors feature a uniform mechanical installation with preassembled litz wires and cables ideal for connection and transmission applications. The connectors offer a reliable 360° shielding and a push-pull fast-locking system suitable for harsh environmental conditions. The circular connectors provide a modular construction with various pin assignments, allowing easy integration into a device's design. Typical Phoenix Contact M5 to M12 Circular Connectors applications include industrial production and signal, data, and power transmissions.

圓形連接器

Phoenix Contact提供一系列公制圓形連接器,非常適合各種設計的工業自動化:包含不同尺寸和安裝版本、直插或直角、模製或現場組裝。這些圓形連接器提供了多功能的解決方案,可用於傳輸訊號、資料和電力。Phoenix Contact的圓形連接器包含屏蔽式金屬外殼,具有高彈性,還能根據特定要求個別調整,同時更支援IP67以上的產業標準防護等級。