1407702

Phoenix Contact
651-1407702
1407702

製造商:

說明:
重型功率連接器 HC-B06-SG-RBK

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 33

庫存:
33 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$15.78 HK$15.78

商品屬性 屬性值 選擇屬性
Phoenix Contact
產品類型: 重型功率連接器
RoHS:  
EVO
Accessories
Gasket
B6
HEAVYCON
品牌: Phoenix Contact
組裝國家: Not Available
擴散國: Not Available
原產國: DE
用於: Size B6 Housings
最高工作溫度: + 125 C
最低工作溫度: - 40 C
產品類型: Heavy Duty Power Connectors
原廠包裝數量: 10
子類別: Power Connectors
零件號別名: HC-B06-SG-RBK HCB06SGRBK
每件重量: 5.410 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
USHTS:
4016935050
TARIC:
4016930090
ECCN:
EAR99

HEAVYCON Connectors

Phoenix Contact HEAVYCON Connectors feature heavy-duty components that protect interfaces and ensure secure power, data, and signal transmission under the harshest conditions. The robust housings and matching contact inserts can be combined across series types to create the right plug-in connector for an application. The entire HEAVYCON product line consists of metal and plastic hoods and housings, contact inserts, cable glands, and accessories. The standard connectors are versatile with corrosion-resistant metal housing and single- or double-locking latches. The EVO products offer a flexible selectable cable outlet direction via swiveled bayonet locking. The HEAVYCON Advance series is robust without compromise and cost-effective with the direct mounting option. Phoenix Contact HEAVYCON Standard, EVO, Advanced, D7, and HPR series comprise the complete HEAVYCON solution. HEAVYCON Complete provides the right connector for every application.