1407642

Phoenix Contact
651-1407642
1407642

製造商:

說明:
重型功率連接器 EVO Cable Hood B16 For Single Latch

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 332

庫存:
332 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$151.74 HK$151.74

商品屬性 屬性值 選擇屬性
Phoenix Contact
產品類型: 重型功率連接器
RoHS:  
EVO
HEAVYCON
品牌: Phoenix Contact
組裝國家: Not Available
擴散國: PL
原產國: PL
用於: Size B16 Inserts
產品類型: Heavy Duty Power Connectors
原廠包裝數量: 1
子類別: Power Connectors
零件號別名: HC-EVO-B16-HHFS-PLBK HCEVOB16HHFSPLBK
每件重量: 101 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

HEAVYCON EVO - Heavy Duty Industrial Connectors

Phoenix Contact has developed an entirely new way to assemble Heavy Duty Connectors in the field with the HEAVYCON EVO, which utilizes a unique bayonet locking function in order to attach cable glands to any size EVO hood. The Phoenix Contact HEAVYCON EVO is unlike any other Heavy Duty Connector in market with its incomparable use of a bayonet cable gland that reduces the overall amount of parts used to make one complete connector.  By using this type of connection for the cable entry, the gland can be aligned either horizontally or straight, depending on the needs of the user, and is 100% compatible with industry standard panel cutouts and connectors.

HEAVYCON Connectors

Phoenix Contact HEAVYCON Connectors feature heavy-duty components that protect interfaces and ensure secure power, data, and signal transmission under the harshest conditions. The robust housings and matching contact inserts can be combined across series types to create the right plug-in connector for an application. The entire HEAVYCON product line consists of metal and plastic hoods and housings, contact inserts, cable glands, and accessories. The standard connectors are versatile with corrosion-resistant metal housing and single- or double-locking latches. The EVO products offer a flexible selectable cable outlet direction via swiveled bayonet locking. The HEAVYCON Advance series is robust without compromise and cost-effective with the direct mounting option. Phoenix Contact HEAVYCON Standard, EVO, Advanced, D7, and HPR series comprise the complete HEAVYCON solution. HEAVYCON Complete provides the right connector for every application.