1407474

Phoenix Contact
651-1407474
1407474

製造商:

說明:
乙太網路線纜/網路線纜 NBC-MSX/10 0-94F/R4AC SCO

庫存量: 54

庫存:
54 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,154.99 HK$1,154.99

商品屬性 屬性值 選擇屬性
Phoenix Contact
產品類型: 乙太網路線纜/網路線纜
RoHS:  
Cat 6a
M12
8 Position
RJ45
Male / Male
10 m (32.808 ft)
IP65
48 V
品牌: Phoenix Contact
额定电流: 500 mA
描述/功能: Network cable
外殼材料: Polyurethane (PUR)
產品類型: Ethernet Cables / Networking Cables
原廠包裝數量: 1
子類別: Cable Assemblies
公司名稱: PLUSCON Data
零件號別名: NBC-MSX/10,0-94F/R4AC_SCO NBCMSX10094FR4ACSCO
每件重量: 433.400 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
TARIC:
8544421000
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

M12 Circular Connectors & Cable Assemblies

Phoenix Contact M12 Circular Connectors and Cable Assemblies are available in a wide selection of designs to enable comprehensive connection solutions for devices with data rates up to 10Gbps. These connectors can also be used for connecting signals up to 17 positions and for supplying power up to 630V and 16A in small installation spaces. The modular structure of the connectors facilitates the simple and cost-effective integration of various data, signal, and power supply pin assignments into a device concept.