1406200

Phoenix Contact
651-1406200
1406200

製造商:

說明:
感應器線纜/致動器線纜 SAC-4P-M8MS/ 0.5-542/FR SCO BK

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$164.32 HK$164.32

商品屬性 屬性值 選擇屬性
Phoenix Contact
產品類型: 感應器線纜/致動器線纜
RoHS:  
M8
4 Position
M12
4 Position
Male / Female
A Coded
500 mm (19.685 in)
4 A
48 VAC, 60 VDC
24 AWG
Yellow
IP65, IP67, IP68
品牌: Phoenix Contact
組裝國家: Not Available
擴散國: Not Available
原產國: US
外殼材料: Polyvinyl Chloride (PVC)
產品類型: Sensor Cables / Actuator Cables
原廠包裝數量: 1
子類別: Cable Assemblies
公司名稱: PLUSCON Field
每件重量: 22.220 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442091
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

M12 Circular Connectors & Cable Assemblies

Phoenix Contact M12 Circular Connectors and Cable Assemblies are available in a wide selection of designs to enable comprehensive connection solutions for devices with data rates up to 10Gbps. These connectors can also be used for connecting signals up to 17 positions and for supplying power up to 630V and 16A in small installation spaces. The modular structure of the connectors facilitates the simple and cost-effective integration of various data, signal, and power supply pin assignments into a device concept.