1405513

Phoenix Contact
651-1405513
1405513

製造商:

說明:
乙太網路線纜/網路線纜 SAC-M12MS/26,0-94B M12MS

供貨情況

庫存:
8 可於 20 天後送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,980.44 HK$1,980.44

商品屬性 屬性值 選擇屬性
Phoenix Contact
產品類型: 乙太網路線纜/網路線纜
RoHS:  
M12
8 Position
M12
8 Position
Male / Male
26 m (85.302 ft)
Blue (Water Blue)
26 AWG
IP67
30 V
品牌: Phoenix Contact
組裝國家: Not Available
擴散國: Not Available
原產國: PL
外殼材料: Polyurethane (PUR)
產品類型: Ethernet Cables / Networking Cables
原廠包裝數量: 1
子類別: Cable Assemblies
公司名稱: PLUSCON Field
零件號別名: SAC-M12MS/26,0-94B/M12MS SACM12MS26094BM12MS
每件重量: 1 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

M12 Circular Connectors & Cable Assemblies

Phoenix Contact M12 Circular Connectors and Cable Assemblies are available in a wide selection of designs to enable comprehensive connection solutions for devices with data rates up to 10Gbps. These connectors can also be used for connecting signals up to 17 positions and for supplying power up to 630V and 16A in small installation spaces. The modular structure of the connectors facilitates the simple and cost-effective integration of various data, signal, and power supply pin assignments into a device concept.