1405199

Phoenix Contact
651-1405199
1405199

製造商:

說明:
電動車充電電纜 EV-T2-C-M3-3AC32A-4 0M6,0SBK

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,548.36 HK$2,548.36
HK$2,343.77 HK$23,437.70

商品屬性 屬性值 選擇屬性
Phoenix Contact
產品類型: 電動車充電電纜
RoHS:  
AC Charging Cable
4 m
32 A
480 VAC
3 Phase
Thermoplastic Elastomer (TPE)
Black
IP44
品牌: Phoenix Contact
連接器A端針腳數: 5 Position
連接器B端針腳數: 5 Position
組裝國家: Not Available
擴散國: Not Available
原產國: DE
產品類型: EV Charging Cables
原廠包裝數量: 1
子類別: E-Mobility
公司名稱: PLUSCON Power
零件號別名: EV-T2M3C-3AC32A-4,0M6,0ESBK00 EVT2M3C3AC32A40M60ESBK00
每件重量: 2.22 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8544429090
ECCN:
EAR99

電動交通解決方案

Phoenix Contact電動交通解決方案可從單個來源提供一系列完整的1型、2型和GB/T標準型充電連接器。這些組合充電系統(CCS)是符合標準的電動車充電系統,支援常規交流充電和快速直流充電。兩個車輛連接器都能裝入CCS車輛入口。組合充電系統提供安全、快速充電和智慧充電過程。

Type 2 - Conventional AC Charging for Europe

Type 2 - Conventional AC Charging Products for Europe carry out single- or three-phase AC charging in charging modes 2 and 3. As part of the safety concept, both PP and CP signal contacts assume control functions. These detect whether the vehicle connector is correctly inserted in the inlet and which level of power may be used for charging. Type 2 - Conventional AC Charging Products for Europe comply with IEC 62196.