1404642

Phoenix Contact
651-1404642
1404642

製造商:

說明:
環形公制連接器 SACC-M12FSS- 3PECON-PG11-M

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 444

庫存:
444 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$228.60 HK$228.60

商品屬性 屬性值 選擇屬性
Phoenix Contact
產品類型: 環形公制連接器
RoHS:  
REACH - SVHC:
Circular Metric Connectors
4 Power
M12
Screw
S Coded
12 A
630 V
IP67
Bulk
品牌: Phoenix Contact
聯繫人性別: Socket (Female)
觸點电镀: Gold
組裝國家: Not Available
擴散國: Not Available
原產國: DE
外殼材料: Zinc
插入/聯繫人性別: Socket
長度: 60.4 mm
鎖定機械裝置: Screw Locking
安裝風格: Field Attachable-Installable
產品: Connectors
外殼類型: Receptacle
原廠包裝數量: 1
子類別: Circular Connectors
公司名稱: PLUSCON Field
類型: Straight
零件號別名: SACC-M12FSS-3PECON-PG11-M SACCM12FSS3PECONPG11M
每件重量: 28.610 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
TARIC:
8536699099
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

M12 Power Connectors & Cable Assemblies

Phoenix Contact M12 Power Connectors and Cable Assemblies are coded to prevent mismating with signal connectors and connectors with differing voltages. These connectors provide a robust watertight connection for high-power in AC or DC voltages. Phoenix Contact M12 Power Connectors and Cable Assemblies are available with PCB connectors, cable connectors, and single-ended cable assemblies.

M12 Circular Connectors & Cable Assemblies

Phoenix Contact M12 Circular Connectors and Cable Assemblies are available in a wide selection of designs to enable comprehensive connection solutions for devices with data rates up to 10Gbps. These connectors can also be used for connecting signals up to 17 positions and for supplying power up to 630V and 16A in small installation spaces. The modular structure of the connectors facilitates the simple and cost-effective integration of various data, signal, and power supply pin assignments into a device concept.