1340895

Phoenix Contact
651-1340895
1340895

製造商:

說明:
終端 D3HC-MP 0 50-1 25-M-SN-R

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 15,164

庫存:
15,164 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$1.64 HK$1.64

商品屬性 屬性值 選擇屬性
Phoenix Contact
產品類型: 終端
RoHS:  
Contacts
Crimp
Male
Not Insulated
20 AWG
16 AWG
Cable Mount / Free Hanging
Tin
Copper
CONNEXIS
Bulk
品牌: Phoenix Contact
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Terminals
原廠包裝數量: 4000
子類別: Terminals
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536901100
USHTS:
8536904000
TARIC:
8536901000
ECCN:
EAR99

CONNEXIS PCB連接器

Phoenix Contact CONNEXIS PCB Connectors are wire-to-board connectors with push-in or crimp connection technology. Push-in technology simplifies and accelerates wiring the field, enabling flexible field and factory wiring for components that are not pre-assembled, allowing tool-free direct contact. Wiring is easier with push-in technology and is the ideal complement to crimp-based PCB connectors. Crimp-based PCB connectors simplify and accelerate automated production, and they are specially designed to meet the requirements for cable assembly. When utilizing connectors with crimp technology, they are suitable for automated production.