1339704

Phoenix Contact
651-1339704
1339704

製造商:

說明:
集管和線殼 D31H 2 2/ 5-H-3 81-X

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 150

庫存:
150 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$10.69 HK$10.69

商品屬性 屬性值 選擇屬性
Phoenix Contact
產品類型: 集管和線殼
RoHS:  
Headers
PCB Header
5 Position
3.81 mm (0.15 in)
1 Row
PCB Mount
Solder Pin
Right Angle
Pin (Male)
Tin
CONNEXIS
Wire-to-Board
- 55 C
+ 105 C
Bulk
品牌: Phoenix Contact
觸點材料: Copper
組裝國家: Not Available
擴散國: Not Available
原產國: CN
额定电流: 8 A
易燃性等級: UL 94 V-0
外殼顏色: Black
外殼材料: Polybutylene Terephthalate (PBT)
絕緣電阻: 5 MOhms
產品類型: Headers & Wire Housings
原廠包裝數量: 50
子類別: Headers & Wire Housings
額定電壓: 160 V
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8536694040
TARIC:
8536693000
ECCN:
EAR99

CONNEXIS PCB連接器

Phoenix Contact CONNEXIS PCB Connectors are wire-to-board connectors with push-in or crimp connection technology. Push-in technology simplifies and accelerates wiring the field, enabling flexible field and factory wiring for components that are not pre-assembled, allowing tool-free direct contact. Wiring is easier with push-in technology and is the ideal complement to crimp-based PCB connectors. Crimp-based PCB connectors simplify and accelerate automated production, and they are specially designed to meet the requirements for cable assembly. When utilizing connectors with crimp technology, they are suitable for automated production.