1280673

Phoenix Contact
651-1280673
1280673

製造商:

說明:
安裝硬體 FPM 15.6 TUBE ADAPTER

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,777.87 HK$2,777.87
HK$2,554.86 HK$25,548.60

商品屬性 屬性值 選擇屬性
Phoenix Contact
產品類型: 安裝硬體
Mounting Hardware
Adapter
品牌: Phoenix Contact
產品類型: Mounting Hardware
原廠包裝數量: 1
子類別: Hardware
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
7326908688
BRHTS:
73269090
ECCN:
EAR99

AIO69K Stainless-Steel PC Monitors

Phoenix Contact AIO69K Stainless-Steel PC Monitors feature capacitive widescreens with full HD (1920 x 1080) resolution, and come in three sizes: 15.6", 17.3", and 23.8". The smooth 304 (V2a) grade stainless-steel back housing offers increased corrosion protection and allows for easy cleaning. Phoenix Contact AIO69K series is designed for any application requiring clean design and corrosion resistance, such as the pharmaceutical or chemical industries.