1208052

Phoenix Contact
651-1208052
1208052

製造商:

說明:
光纖連接器 FOC-PP-17S12-LCD6-OM1

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$5,094.02 HK$5,094.02

商品屬性 屬性值 選擇屬性
Phoenix Contact
產品類型: 光纖連接器
Accessories
Duplex
Multimode
6.25 um, 125 um
Gray
24 Position
Distributor
IP20
- 40 C
+ 85 C
品牌: Phoenix Contact
組裝國家: Not Available
擴散國: Not Available
原產國: DE
產品類型: Fiber Optic Connectors
原廠包裝數量: 1
子類別: Fiber Optic
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8537109170
ECCN:
EAR99

Everything Goes Data

Phoenix Contact provides optimized components with shielding that meet specifications for reliable data transmission in various applications. Today's digital world relies on electrification, networking, and automation, requiring the manufacturing of smart networked devices with many more end-to-end interfaces. The growing demand for the performance of connection technology in field applications means intelligent devices are becoming increasingly networked, increasing the total number of interfaces. Data connectivity forms the basis for high data rates and stable connections, while consistent quality in data transmissions depends on the interaction of all cables and connector components. Phoenix Contact offers suitable connections on the device and in the field for the designer's applications.

FDX-20 Series Fiber Optic Connectors

Phoenix Contact FDX-20 Series Fiber Optic Connectors are designed for Plug and Play connection with 35mm DIN rail mountable modules. These connectors feature rail mountable modules in three positioning directions and pin assignments crossed pairwise in a link. The FDX-20 connectors feature greater than or equal to 0.6dB attenuation, a transmission speed of up to 1000Mbps, and a continuously reliable data connection. These fiber optic connectors are manufactured with dimensions of 40mm x 130mm x 115mm and a housing width of 40mm. The FDX-20 series fiber optic connectors are easy to install and suitable for industrial applications.