1157964

Phoenix Contact
651-1157964
1157964

製造商:

說明:
重型功率連接器 CUC-INI-C1ZNI-S/R4IE10G8

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 155

庫存:
155 可立即送貨
工廠前置作業時間:
11 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$167.19 HK$167.19

商品屬性 屬性值 選擇屬性
Phoenix Contact
產品類型: 重型功率連接器
Inserts
1.75 A
8 Position
Quick Connect
72 V
Metal
Copper Alloy
IP20
品牌: Phoenix Contact
組裝國家: Not Available
擴散國: Not Available
原產國: PL
易燃性等級: UL 94 V-0
最高工作溫度: + 70 C
最低工作溫度: - 40 C
安裝風格: Panel Mount
產品類型: Heavy Duty Power Connectors
原廠包裝數量: 1
子類別: Power Connectors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8536698000
ECCN:
EAR99

HEAVYCON Connectors

Phoenix Contact HEAVYCON Connectors feature heavy-duty components that protect interfaces and ensure secure power, data, and signal transmission under the harshest conditions. The robust housings and matching contact inserts can be combined across series types to create the right plug-in connector for an application. The entire HEAVYCON product line consists of metal and plastic hoods and housings, contact inserts, cable glands, and accessories. The standard connectors are versatile with corrosion-resistant metal housing and single- or double-locking latches. The EVO products offer a flexible selectable cable outlet direction via swiveled bayonet locking. The HEAVYCON Advance series is robust without compromise and cost-effective with the direct mounting option. Phoenix Contact HEAVYCON Standard, EVO, Advanced, D7, and HPR series comprise the complete HEAVYCON solution. HEAVYCON Complete provides the right connector for every application.

Everything Goes Data

Phoenix Contact provides optimized components with shielding that meet specifications for reliable data transmission in various applications. Today's digital world relies on electrification, networking, and automation, requiring the manufacturing of smart networked devices with many more end-to-end interfaces. The growing demand for the performance of connection technology in field applications means intelligent devices are becoming increasingly networked, increasing the total number of interfaces. Data connectivity forms the basis for high data rates and stable connections, while consistent quality in data transmissions depends on the interaction of all cables and connector components. Phoenix Contact offers suitable connections on the device and in the field for the designer's applications.