1157857

Phoenix Contact
651-1157857
1157857

製造商:

說明:
接線端子的接口模組 MINI MCR-EX-NAM-RO-PT

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,862.90 HK$1,862.90

商品屬性 屬性值 選擇屬性
Phoenix Contact
產品類型: 接線端子的接口模組
RoHS:  
Interface Converters
24 VDC
24 AWG
12 AWG
Push-In
DIN Rail
Gray
品牌: Phoenix Contact
連接方法: Push-In
組裝國家: Not Available
擴散國: Not Available
原產國: DE
高度: 109.81 mm
外殼材料: Polybutylene Terephthalate (PBT)
長度: 119.2 mm
最高工作溫度: + 70 C
最低工作溫度: - 40 C
產品類型: Terminal Block Interface Modules
原廠包裝數量: 1
子類別: Terminal Blocks
類型: Isolation Switch Amplifier
寬度: 6.2 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
ECCN:
EAR99

MINI Analog Pro Ex Signal Conditioning Modules

Phoenix Contact MINI Analog Pro Ex Signal Conditioning Modules are mini-style 6.2mm analog signal conditioners with added energy limitation and dissipation. These Phoenix Contact modules offer isolation, conversion, filtering, and amplification. The devices can also be used for electrical circuits going into hazardous areas. The MINI Analog Pro Ex is designed and documented for functional safety up to SIL 3, 1oo1 (safety voting logic). The MINI Analog Pro Ex provides explosion protection for all zones/substance groups guaranteed by international approvals, an extended temperature range, and a documented altitude operating range of up to 5000m.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.