1053979

Phoenix Contact
651-1053979
1053979

製造商:

說明:
集管和線殼 DMCV 1 5/ 7-G1F-3 5-LR P35

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 50

庫存:
50 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$44.96 HK$44.96

商品屬性 屬性值 選擇屬性
Phoenix Contact
產品類型: 集管和線殼
RoHS:  
7 Position
3.5 mm (0.138 in)
- 40 C
+ 100 C
品牌: Phoenix Contact
觸點材料: Copper
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Headers & Wire Housings
原廠包裝數量: 50
子類別: Headers & Wire Housings
額定電壓: 160 V
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8536694040
ECCN:
EAR99

Building Intelligence Connectors & Assemblies

Phoenix Contact Building Intelligence Connectors and Assemblies aid in building system design through integral cross-trade and cross-sector data integration in the IoT-based framework Emalytics. Emalytics offers an intelligent platform that combines all the key elements for smart building digital infrastructures. The Emalytics framework enables efficient operation where all technical systems can exchange information resulting in sustainable CO2 emissions reduction and cost-effective optimization. The building intelligence connectors and cable assemblies feature various bus and network protocols (KNX, BACnet, Modbus, M-Bus, and more) standardized into a uniform data object. These durable components are developed using state-of-the-art technology propagating a future-proof solution.