MD111056/25VB

Performance Motion Devices
180-MD111056/25VB
MD111056/25VB

製造商:

說明:
馬達驅動 Atlas Digital Amplifier, Vertical, DC Brush, High Power

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
此產品可能需要額外文件才能出口至美國境外。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,969.10 HK$1,969.10
HK$1,685.51 HK$16,855.10
HK$1,614.90 HK$40,372.50
100 報價

商品屬性 屬性值 選擇屬性
Performance Motion Devices
產品類型: 馬達驅動
付運限制:
 此產品可能需要額外文件才能出口至美國境外。
RoHS:  
Brushed Motor Drive
12 V to 56 V
25 A
500 W
Tray
品牌: Performance Motion Devices
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Motor Drives
原廠包裝數量: 1
子類別: Motors & Motor Drives
公司名稱: Atlas
每件重量: 28 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8543700000
USHTS:
8543709810
JPHTS:
854370000
ECCN:
3A225

ATLAS® Digital Amplifiers

Performance Motion Devices ATLAS® Digital Amplifiers provide high-performance torque control for DC brush, brushless DC, and step motors. The devices are packaged in a compact, solderable module and are ideal for use in positioning motion control, velocity control, and precision force control applications. ATLAS Digital Amplifiers are used for direct motor torque control or with higher-level motion controllers. The amplifiers' very compact size and high power output make them ideally suited for applications such as medical equipment, laboratory automation, scientific instruments, general-purpose motion control, force feedback, and actuator controls. ATLAS Amplifiers are provided in vertical and horizontal mounting configurations, with three power levels and two package sizes.