DD431S0056/18

Performance Motion Devices
180-DD431S0056/18
DD431S0056/18

製造商:

說明:
電機/運動/點火控制器及驅動器 N-Series Drive, BLDC, Serial, 1KW

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
此產品可能需要額外文件才能出口至美國境外。

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,928.38 HK$2,928.38
HK$2,928.29 HK$73,207.25

商品屬性 屬性值 選擇屬性
Performance Motion Devices
產品類型: 電機/運動/點火控制器及驅動器
付運限制:
 此產品可能需要額外文件才能出口至美國境外。
RoHS:  
Digital Drives
12 V to 56 V
20 A
Through Hole
Tray
品牌: Performance Motion Devices
組裝國家: Not Available
擴散國: Not Available
原產國: US
操作頻率: 120 kHz
產品類型: Motor / Motion / Ignition Controllers & Drivers
原廠包裝數量: 1
子類別: PMIC - Power Management ICs
電源電壓 - 最大值: 56 V
電源電壓 - 最小值: 12 V
每件重量: 32.574 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8537109170
JPHTS:
853710000
ECCN:
3A225

ION/CME® N-Series Digital Drives

Performance Motion Devices ION/CME® N-Series Digital Drives provide high-performance motion control, network connectivity and amplification with three power output level options: 75W, 350W, and 1000W. These devices deliver high power density and can drive DC brush, brushless DC, and step motors in a patented ultra-rugged form factor. The N-series drives perform profile generation, servo compensation, stall detection, field-oriented control, digital torque control, and many other motion control functions. Additional features include Ethernet, CAN, serial, and SPI communications. These digital drives are ideal for medical, mobile, scientific, semiconductor, and other automation applications.