PE8718

Pasternack
28-PE8718
PE8718

製造商:

說明:
訊號調節 5 Section Highpass Filter With SMA Female Connectors Operating From 300 MHz to 1,000 MHz

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
34 可於 20 天後送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$4,662.06 HK$4,662.06

商品屬性 屬性值 選擇屬性
Pasternack
產品類型: 訊號調節
RoHS:  
Signal Conditioning
RF Coaxial Filters
Bulk
品牌: Pasternack
組裝國家: Not Available
擴散國: Not Available
原產國: US
原廠包裝數量: 1
子類別: Filters
每件重量: 33.112 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8529904760
ECCN:
EAR99

Highpass Filters

Pasternack Highpass Filters are passive coaxial components that permit high-frequency signals to pass within a certain range while rejecting frequencies outside that given range. These highpass filters feature an 18GHz maximum frequency tolerance and are available for use in most common frequency bands between GSM and WIMAX. Highpass filters come with SMA connectors and offer frequency capabilities ranging from 30MHz to 18GHz, depending on the type of style. Constructed with the Combline design, these filters from Pasternack provide outstanding VSWR and long-term performance.