PE3W12979-12

Pasternack
28-PE3W12979-12
PE3W12979-12

製造商:

說明:
RF 電纜組件 N Male to N Male Right Angle Low Loss Cable 12 Inch Length Using LMR-600-UF Coax

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
3 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,534.43 HK$1,534.43
HK$1,313.88 HK$13,138.80
HK$1,266.78 HK$31,669.50
HK$1,257.25 HK$62,862.50

商品屬性 屬性值 選擇屬性
Pasternack
產品類型: RF 電纜組件
N
Plug (Male)
Straight
N
Plug (Male)
Right Angle
304.8 mm (12 in)
50 Ohms
8 GHz
LMR-600-UF
Black
品牌: Pasternack
連接器A極: Normal
連接器B極: Normal
觸點材料: Brass
觸點电镀: Gold
組裝國家: Not Available
擴散國: Not Available
原產國: US
頻率範圍: DC to 8 GHz
最低頻率: DC
極性: Normal
產品類型: RF Cable Assemblies
原廠包裝數量: 1
子類別: Cable Assemblies
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
BRHTS:
85442000
ECCN:
EAR99

N Male to N Male Right-Angle Cable Assemblies

Pasternack N Male to N Male Right-Angle Cable Assemblies utilize an LMR-600-UF flexible coax cable and offer shielding effectiveness of >90dB. These cable assemblies have a male-to-male gender configuration, and the right-angle type N interface allows for easier connections in tight spaces. Features include a double-shielded design that provides excellent shielding, 87% phase velocity, and a wide operating temperature range of -40°C to +85°C. Pasternack N Male to N Male Right-Angle Cable Assemblies are suitable for applications where tight bends and flexure are required.