B402MEA

Particle
465-B402MEA
B402MEA

製造商:

說明:
系統模組 - SOM B Series LTE M.2 SoM US

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
17
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$491.15 HK$491.15

商品屬性 屬性值 選擇屬性
Particle
產品類型: 系統模組 - SOM
Nordic
nRF52840
64 MHz
256 kB
256 kB
3.6 V to 4.2 V
Bluetooth, GPIO, I2C, JTAG, M.2, PWM, SPI, UART, USB
- 20 C
+ 65 C
42 mm x 30 mm x 5.5 mm
品牌: Particle
組裝國家: Not Available
擴散國: Not Available
原產國: CN
閃光: 1 MB
存儲容量: 256 kB
產品類型: System-On-Modules - SOM
子類別: Computing
每件重量: 63.665 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

B402MEA System-on-Module B Series LTE

Particle B402MEA System-on-Module (SoM) B Series LTE is a cellular device with support for BLUETOOTH® LE (BLE) and is based on the Nordic nRF52840 microcontroller. This B402MEA SoM is designed to integrate into the circuit board design, plugging the M.2 NGFF connector on the board, allowing the module to be upgraded easily. The B402MEA SoM B series features an LTE Cat M1 module with global hardware support, 3GPP release 13 LTE Cat M1, and an on-module additional 4MB SPI flash. This Particle B402MEA B series operates at -20°C to +65°C temperature range and comes with 30mm x 42mm x 5.5mm dimensions.