100R8-457B

Parlex
906-100R8-457B
100R8-457B

製造商:

說明:
扁平電纜 1.00mm-08-18-B ZIF 1.00mm Pitch Cable

庫存量: 402

庫存:
402 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$31.81 HK$31.81
HK$27.62 HK$276.20
HK$26.39 HK$2,639.00
HK$24.74 HK$6,185.00
HK$21.29 HK$10,645.00

商品屬性 屬性值 選擇屬性
Johnson Electric
產品類型: 扁平電纜
RoHS:  
Ribbon Cables
8 Conductor
1 mm (0.039 in)
457.2 mm (18 in)
Polyester
Copper
- 55 C
+ 105 C
Bulk
品牌: Parlex
额定电流: 1.5 A
間距: 1 mm
產品類型: Flat Cables
原廠包裝數量: 1
子類別: Cable
零件號別名: 1431-BYY0268LN
每件重量: 6.804 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
TARIC:
8544499190
BRHTS:
85444900
ECCN:
EAR99

PS-3705 ZIF Flat Flexible Cables

Parlex/Johnson Electric PS3705 ZIF Flat Flexible Cables are RoHS compliant laminated flat flexible cable solutions commonly used in board-to-board interconnect applications. These cables are fully compatible with space-saving, low-profile LIF (Low Insertion Force) and ZIF (Zero Insertion Force) connectors which offer SMT automated board assembly and easy insertion/removal of the cable for service. The PS3705 ZIF Flat Flexible Cables are available in standard pitch sizes of 0.50mm, 0.625mm, 0.80mm, 1.00mm, 1.25mm, 1.27mm, and 2.54mm with 0 to 99 conductors. These conductors are 1mm to 9999mm in length and same side or opposite side end orientation with or without backers.