100R6-152B

Parlex
906-100R6-152B
100R6-152B

製造商:

說明:
扁平電纜 1.00mm-06-6-B ZIF 1.00mm Pitch Cable

庫存量: 180

庫存:
180 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$19.97 HK$19.97
HK$16.93 HK$169.30
HK$15.86 HK$396.50
HK$15.12 HK$756.00
HK$14.39 HK$1,439.00
HK$13.48 HK$3,370.00
HK$12.82 HK$6,410.00

商品屬性 屬性值 選擇屬性
Johnson Electric
產品類型: 扁平電纜
RoHS:  
Ribbon Cables
6 Conductor
1 mm (0.039 in)
152.4 mm (6 in)
Polyester
Copper
- 55 C
+ 105 C
Bulk
品牌: Parlex
额定电流: 1.5 A
間距: 1 mm
產品類型: Flat Cables
原廠包裝數量: 1
子類別: Cable
零件號別名: 1431-BYY0252LN
每件重量: 3 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8544499000
TARIC:
8544499190
ECCN:
EAR99

PS-3705 ZIF Flat Flexible Cables

Parlex/Johnson Electric PS3705 ZIF Flat Flexible Cables are RoHS compliant laminated flat flexible cable solutions commonly used in board-to-board interconnect applications. These cables are fully compatible with space-saving, low-profile LIF (Low Insertion Force) and ZIF (Zero Insertion Force) connectors which offer SMT automated board assembly and easy insertion/removal of the cable for service. The PS3705 ZIF Flat Flexible Cables are available in standard pitch sizes of 0.50mm, 0.625mm, 0.80mm, 1.00mm, 1.25mm, 1.27mm, and 2.54mm with 0 to 99 conductors. These conductors are 1mm to 9999mm in length and same side or opposite side end orientation with or without backers.