050R15-152B

Parlex
906-050R15-152B
050R15-152B

製造商:

說明:
扁平電纜 .5mm-15-6-B ZIF .5mm Pitch Cable

庫存量: 370

庫存:
370 可立即送貨
數量超過370會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$25.98 HK$25.98
HK$22.11 HK$221.10
HK$20.71 HK$517.75
HK$19.73 HK$986.50
HK$18.82 HK$1,882.00
HK$17.67 HK$4,417.50
HK$17.34 HK$8,670.00

商品屬性 屬性值 選擇屬性
Johnson Electric
產品類型: 扁平電纜
RoHS:  
Ribbon Cables
15 Conductor
0.5 mm (0.02 in)
152.4 mm (6 in)
Polyester
Copper
- 55 C
+ 105 C
Bulk
品牌: Parlex
組裝國家: Not Available
擴散國: Not Available
原產國: US
额定电流: 500 mA
間距: 0.5 mm
產品類型: Flat Cables
原廠包裝數量: 1
子類別: Cable
零件號別名: 1431-BYY0087LN
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8544499000
TARIC:
8544499190
ECCN:
EAR99

PS-3705 ZIF Flat Flexible Cables

Parlex/Johnson Electric PS3705 ZIF Flat Flexible Cables are RoHS compliant laminated flat flexible cable solutions commonly used in board-to-board interconnect applications. These cables are fully compatible with space-saving, low-profile LIF (Low Insertion Force) and ZIF (Zero Insertion Force) connectors which offer SMT automated board assembly and easy insertion/removal of the cable for service. The PS3705 ZIF Flat Flexible Cables are available in standard pitch sizes of 0.50mm, 0.625mm, 0.80mm, 1.00mm, 1.25mm, 1.27mm, and 2.54mm with 0 to 99 conductors. These conductors are 1mm to 9999mm in length and same side or opposite side end orientation with or without backers.