PSMQF028N10NS2_R2_00601

Panjit
241-PSMQF028N10NS260
PSMQF028N10NS2_R2_00601

製造商:

說明:
MOSFET Excellent FOM / 100V/2.8mO /DFN5060S-8L

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
20 週 工廠預計生產時間。
最少: 6000   多個: 3000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個3000)
HK$10.69 HK$64,140.00

商品屬性 屬性值 選擇屬性
Panjit
產品類型: MOSFET
RoHS:  
Reel
品牌: Panjit
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: MOSFETs
系列: PSM
原廠包裝數量: 3000
子類別: Transistors
每件重量: 95 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

80V & 100V Shield Gate Trench N-Channel MOSFETs

PANJIT 80V and 100V Shield Gate Trench (SGT) N-Channel MOSFETs feature a low RDS(ON) and a high switching speed. These devices offer low reverse transfer capacitance and utilize green molding compounds, as specified in the IEC 61249 standard. These PANJIT MV enhancement mode MOSFETs are lead-free and compliant with EU RoHS 2.0, and are 100% UIS/Rg tested. These devices are available in various low-profile packages that save space, including DFN3333S-8L, DFN5060-8L, DFN5060S-8L, TO-220AB-L, TO-252AA, TO-263, and TOLL. Typical applications include PD chargers, adapters, lighting, home appliances, and DC-DC converters.