UTP6AX40BU

Panduit
644-UTP6AX40BU
UTP6AX40BU

製造商:

說明:
乙太網路線纜/網路線纜 Category 6A, 10 Gb/s UTP patch cord with TX6A 10Gig Modular Plugs on each end, Blue, 40 ft

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
10
工廠前置作業時間:
10
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$519.92 HK$519.92
HK$472.24 HK$4,722.40
HK$463.20 HK$23,160.00
HK$461.80 HK$46,180.00
250 報價

商品屬性 屬性值 選擇屬性
Panduit
產品類型: 乙太網路線纜/網路線纜
RoHS:  
Cat 6a
Modular Plug
8 Position
Modular Plug
8 Position
Male / Male
12.192 m (40 ft)
Blue
24 AWG
品牌: Panduit
組裝國家: Not Available
擴散國: Not Available
原產國: MX
额定电流: 6 A
外殼材料: Polycarbonate (PC)
外殼材料: Polyvinyl Chloride (PVC)
產品類型: Ethernet Cables / Networking Cables
系列: UTP6AX
屏蔽: Unshielded
原廠包裝數量: 1
子類別: Cable Assemblies
公司名稱: Pan-Net
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8544422000
TARIC:
8544421000
ECCN:
EAR99

UTP6AX Patch Cords

Panduit UTP6AX Patch Cords meet Category 6A/Class EA standards and are constructed of 24AWG solid copper cable with an enhanced-performance modular plug on each end. The copper conductors in the patch cable are twisted in pairs and separated by a quadrant separator, and all four pairs are surrounded by solid foil tape and a flame-retardant jacket. Alien crosstalk is suppressed due to the tape, allowing 10Gb/s transmission, and the patch cord cables are offered in multiple colors and lengths for design flexibility. Panduit UTP6AX Patch Cords feature a strain relief boot on each modular plug and are ideal for data center server virtualization, back-bone aggregation, and high-speed computing.