UTP28SP22OR

Panduit
644-UTP28SP22OR
UTP28SP22OR

製造商:

說明:
乙太網路線纜/網路線纜 Copper Patch Cord, Category 6 Performance 28 AWG, UTP, Orange CM/LSZH Cable, 22 Ft

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$280.14 HK$280.14
HK$246.35 HK$2,463.50
HK$239.12 HK$5,978.00
HK$233.12 HK$11,656.00
HK$230.57 HK$23,057.00
HK$226.54 HK$56,635.00
500 報價

商品屬性 屬性值 選擇屬性
Panduit
產品類型: 乙太網路線纜/網路線纜
RoHS:  
Cat 6
Modular Plug
8 Position
Modular Plug
8 Position
Male / Male
6.706 m (22 ft)
Orange
28 AWG
品牌: Panduit
組裝國家: Not Available
擴散國: Not Available
原產國: MX
描述/功能: U/UTP Patch Cord
外殼材料: Polycarbonate (PC)
外殼材料: Low Smoke Zero Halogen (LSZH)
產品類型: Ethernet Cables / Networking Cables
系列: UTP28SP
屏蔽: Unshielded
原廠包裝數量: 1
子類別: Cable Assemblies
公司名稱: Pan-Net
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8544422000
TARIC:
8544421000
ECCN:
EAR99

UTP28SP Patch Cords

Panduit UTP28SP Patch Cords meet Cat 6/6A standards and offer an American wire gauge range of 28AWG to 24AWG. These unshielded twisted pair (UTP) copper patch cords feature a tight bend radius that improves cable routing and management in high-density applications, and the patented tangle-free latch prevents snags for an easy release, saving time on frequent moves. UTP28SP patch cords have a robust construction with a plug contact plated with 50µ" of gold and rated to 2500 mating cycles. Identification labels on each patch cord provide a quality control number for traceability. Panduit UTP28SP Patch Cords are suitable for digital videos, data systems, Voice over Internet Protocol (VoIP), and 1000BASE-T applications.