SCS1/0-X

Panduit
644-SCS1/0-X
SCS1/0-X

製造商:

說明:
終端 Copper Compression Butt Splice, Standard Barrel, 1/0 AWG

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
14 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$94.86 HK$94.86
HK$85.65 HK$856.50
HK$83.84 HK$2,515.20
HK$81.95 HK$8,195.00
HK$79.65 HK$19,912.50
HK$77.93 HK$38,965.00
HK$76.20 HK$76,200.00
2,500 報價

商品屬性 屬性值 選擇屬性
Panduit
產品類型: 終端
RoHS:  
Splices
Butt Splice
Crimp
Female
Not Insulated
1/0 AWG
In-Line
Pink
Tin
Copper
SCS
品牌: Panduit
組裝國家: Not Available
擴散國: Not Available
原產國: MX
絕緣材料: Not Insulated
長度: 47.5 mm
材料: Copper
裝配角: Straight
產品類型: Terminals
原廠包裝數量: 10
子類別: Terminals
線規: 1/0 AWG
每件重量: 32 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
8536904000
BRHTS:
85369090
ECCN:
EAR99

SCS Pan-Lug™ Compression Connectors - Splices

Panduit SCS Pan-Lug™ Compression Connectors - Splices are tested by Telcordia to meet NEBS Level 3 specifications. These copper butt splices are offered with a standard or flared barrel and with or without an inspection window. The inspection window helps to visually assure full conductor insertion. These connectors use internal wire stops to prevent over-insertion of the conductor, and the tin-plate material inhibits corrosion. The color-coded barrels are marked with Panduit die index numbers to ensure proper crimp die selection. Panduit SCS Pan-Lug Compression Connectors are UL listed and CSA certified to 35KV and temperature rated to +90°C. Type SCS is ideal for use with stranded copper conductors, while Type SCSF is suited for use with flexible and extra-flexible copper conductors and can be used with flex conductor classes K, M, and diesel locomotive.