QB-RER.5-X

Panduit
644-QB-RER.5-X
QB-RER.5-X

製造商:

說明:
電纜安裝及附件 Quick-Build Peg with RER.5 pre-installed for use with Quick-Build System

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 248

庫存:
248 可立即送貨
工廠前置作業時間:
9 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$131.11 HK$131.11
HK$121.90 HK$1,219.00
HK$117.79 HK$2,355.80
HK$107.68 HK$5,384.00
HK$102.50 HK$10,250.00
HK$97.74 HK$19,548.00
HK$93.13 HK$46,565.00

商品屬性 屬性值 選擇屬性
Panduit
產品類型: 電纜安裝及附件
RoHS:  
品牌: Panduit
組裝國家: Not Available
擴散國: Not Available
原產國: CR
系列: QB
原廠包裝數量: 10
子類別: Wire & Cable Management
公司名稱: Quick-Build
每件重量: 12.838 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
3926909989
TARIC:
3926909790
ECCN:
EAR99

Quick-Build™ Harness Board System

Panduit Quick-Build™ Harness Board System is a modular, reusable solution consisting of 1' x 1' grid tiles and specially designed repositional accessories. These accessories improve the productivity of wire harness assembly by up to 18%. The accessories easily twist and lock in place until a change is needed for faster routing of wires and design flexibility. The Panduit Quick-Build harness board system reduces the number of plywood boards and delivers more than 50% in storage space savings.