PLT2S-C360

Panduit
644-PLT2S-C360
PLT2S-C360

製造商:

說明:
電纜束 Cable tie, 7.4"L (188mm), Standard, Premium Post Industrial Recycled (PIR) Nylon 6.6, Black

壽命週期:
新產品:
該製造商的新產品。

庫存量: 4,700

庫存:
4,700 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$3.45 HK$3.45
HK$3.20 HK$32.00
HK$2.98 HK$298.00
HK$2.76 HK$2,760.00
HK$2.71 HK$13,550.00
HK$2.68 HK$26,800.00
HK$2.62 HK$65,500.00

商品屬性 屬性值 選擇屬性
Panduit
產品類型: 電纜束
RoHS:  
Cable Tie
Black
Nylon
188 mm
8 mm
156 N
品牌: Panduit
組裝國家: Not Available
擴散國: Not Available
原產國: CR
最大束直徑: 47.8 mm
系列: PLT
原廠包裝數量: 100
子類別: Wire & Cable Management
公司名稱: PIR
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
3926909989
TARIC:
3926909790
ECCN:
EAR99

PLT優質紮帶

Panduit PLT優質紮帶是一款多功能紮帶,採用一體式結構,具有一致的性能和可靠性。這些紮帶具有低穿透力的特點,主要用於室內。PLT紮帶採用彎曲尖端設計,易於從平坦表面拾取,並可快速初始化穿線以加快安裝速度。這些紮帶有多種材料和顏色可供選擇,適合特定應用。PLT紮帶已通過UL認證,可用於符合NEC標準的靜壓通風室或空氣處理空間(PLT.6SM和PLT5H/6H/8H/13H除外)。

Post Industrial Recycled Cable Ties & Mounts

Panduit Post Industrial Recycled (PIR) Cable Ties and Mounts are manufactured with up to 100% post-industrial PIR nylon 6.6 and are resistant to UV light exposure. These environmentally friendly cables and mounts support continuous use at temperatures of up to +115°C and remain functional in frigid environments as low as -60°C. The cable ties feature a curved, tapered tip that threads easily into their head for quicker installation, and they provide low thread force for more reliable installation and improved productivity. PIR cable management solutions from Panduit reduce carbon footprint (CFP) during manufacturing and installation without compromising the performance and reliability crucial for industrial applications.