PLF1MA-M0

Panduit
644-PLF1MA-M0
PLF1MA-M0

製造商:

說明:
電線標籤和標記線 Marker Tie, Flag, 5.1L (130mm), Miniature, Weather Resistant, Black

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 590

庫存:
590 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$5.67 HK$5.67
HK$5.61 HK$56.10
HK$5.07 HK$507.00
HK$4.94 HK$2,470.00
HK$4.54 HK$4,540.00
HK$4.36 HK$8,720.00
HK$4.13 HK$20,650.00
HK$3.96 HK$39,600.00
HK$3.84 HK$96,000.00

商品屬性 屬性值 選擇屬性
Panduit
產品類型: 電線標籤和標記線
RoHS:  
Markers
Cable Tie with Marker
Nylon
Black
5.1 mm
PLF
品牌: Panduit
合規: CE
組裝國家: MY
擴散國: Not Available
原產國: MY
最高溫度: + 85 C
最低溫度: - 60 C
產品類型: Wire Labels & Markers
原廠包裝數量: 1000
子類別: Wire & Cable Management
公司名稱: Pan-Ty
每件重量: 460 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
3926909989
TARIC:
3926909790
ECCN:
EAR99

PLF Write On Cable Ties

Panduit PLF Write On Cable Ties are constructed of natural nylon material for indoor use and are weather-resistant for outdoor use. The flame-retardant material has a flammability rating of UL 94V-0 for indoor use, and the one-piece construction is designed for consistent performance and reliability. These flag ties can be marked with Panduit marker pins or computer printable labels and are used to fasten and identify bundles at the same time. Panduit PLF Write On Cable Ties feature a curved tip that is easy to pick up from flat surfaces and allows faster initial threading to speed installation.