PCM-P

Panduit
644-PCM-P
PCM-P

製造商:

說明:
電線標籤和標記線 Pre-Printed WM Card, Vinyl Cloth, 0.25" W x 1.50" L, P legend only

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 50

庫存:
50 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$27.13 HK$27.13
HK$22.93 HK$573.25
HK$22.44 HK$2,244.00
HK$22.03 HK$5,507.50
HK$21.62 HK$10,810.00
HK$21.37 HK$21,370.00
HK$21.29 HK$53,225.00

商品屬性 屬性值 選擇屬性
Panduit
產品類型: 電線標籤和標記線
RoHS:  
Markers
Cable Marker
Marker Cards Printed in a Variety of Legends Allows 'Kitting' for Project Builds
GMC1 Vinyl Cloth
1.5 in
0.25 in
PCM
品牌: Panduit
組裝國家: Not Available
擴散國: Not Available
原產國: CR
系列: Pre-Printed Marker Cards PCM Type
產品類型: Wire Labels & Markers
次級顏色: White
原廠包裝數量: 25
子類別: Wire & Cable Management
公司名稱: StrongHold
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
3919109900
USHTS:
4911998000
JPHTS:
491199000
KRHTS:
4911990000
TARIC:
4911990000
BRHTS:
49119900
ECCN:
EAR99

PCM/PCMB Wire Markers

Panduit PCM/PCMB Wire Markers feature an assortment of conventionally pocket-sized self-laminating and pre-printed solutions. These markers ease the insertion of wire into the terminal block and the funnel entry for faster insertion and lower installed cost. The markers meet DIN standards for twin wire containment. These markers feature multiple pin lengths for various terminal blocks and offer a Polypropylene cover material. The wire markers offer polypropylene insulation housing to confirm DIN color requirements. These markers are suitable for limited-space panel applications.