LCDX250-12-X

Panduit
644-LCDX250-12-X
LCDX250-12-X

製造商:

說明:
終端 Copper Compression Lug, 2 Hole, 250 kcmil Flex, 1/2 (12.7mm) Stud, 1.75 (44.4mm) Hole Spacing

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$247.75 HK$247.75
HK$247.67 HK$2,476.70

商品屬性 屬性值 選擇屬性
Panduit
產品類型: 終端
RoHS:  
Terminals
Crimp
LCDX
Pan-Lug
品牌: Panduit
組裝國家: Not Available
擴散國: Not Available
原產國: MX
產品類型: Terminals
原廠包裝數量: 10
子類別: Terminals
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
TARIC:
8536901000
MXHTS:
8536904000
BRHTS:
85369090
ECCN:
EAR99

LCDX Two-Hole Compression Lugs

Panduit LCDX Two-Hole Compression Lugs are Pan-Lug™ nickel silver-plated compression connectors that provide permanent terminations for power and grounding applications. These compression lugs feature outstanding electrical conductivity while resisting corrosion and oxidation. The LCDX series offers an ideal solution for plating electrical connectors utilized in high-performance scenarios. The silver-plated construction enables the deposit to conform to and envelop a mating connector, filling in tiny gaps and surface irregularities. The result is a larger effective contact area that reduces overall connector resistance. Panduit LCDX Two-Hole Compression Lugs are available in a range of sizes and options. Applications include power distribution, automotive, marine, and aerospace.