EV8-56R-Q

Panduit
644-EV8-56R-Q
EV8-56R-Q

製造商:

說明:
終端 Insulated Vinyl Ring Terminal for Wire Range 8 (10) Stud Size 5/16" (M8), Red

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 350

庫存:
350 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$10.11 HK$10.11
HK$9.37 HK$93.70
HK$8.80 HK$220.00
HK$8.63 HK$863.00
HK$8.38 HK$2,095.00
HK$8.22 HK$4,110.00
HK$8.05 HK$8,050.00
HK$7.92 HK$19,800.00

商品屬性 屬性值 選擇屬性
Panduit
產品類型: 終端
RoHS:  
Ring Terminals
Ring
Crimp
Insulated
5/16 in
8 AWG
Screw
Red
Tin
Copper
EV8
Stronghold
品牌: Panduit
組裝國家: Not Available
擴散國: Not Available
原產國: TW
絕緣材料: Vinyl
長度: 38 mm
最高工作溫度: + 105 C
裝配角: Straight
產品類型: Terminals
原廠包裝數量: 25
子類別: Terminals
額定電壓: 600 V
寬度: 15 mm
線規: 8 AWG
每件重量: 3.838 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
USHTS:
8536904000
ECCN:
EAR99

StrongHold™ EV Series Terminals

Panduit StrongHold™ EV Series Terminals feature an insulated vinyl or nylon construction material, ideal for solar and harsh environment applications. The EV series offers a wide wire size range from #22 AWG to #6 AWG and various stud/tab sizes for user flexibility. The terminals are highly reliable and come in three color options for quick recognition: red, yellow, and blue. The Panduit StrongHold EV Series  Terminals provide an economical ring, fork, or pin design with contractor-grade materials for general purposes and other electrical and network infrastructure applications.