DNF18-188FIB-M

Panduit
644-DNF18-188FIB-M
DNF18-188FIB-M

製造商:

說明:
終端 FREC-DSC 22-18 187X020 NYL RED

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,311

庫存:
2,311
可立即送貨
在途量:
10,000
預期31/3/2026
工廠前置作業時間:
13
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$5.01 HK$5.01
HK$4.46 HK$44.60
HK$3.95 HK$395.00
HK$3.72 HK$3,720.00
HK$3.69 HK$7,380.00
HK$3.34 HK$33,400.00
HK$3.33 HK$83,250.00

商品屬性 屬性值 選擇屬性
Panduit
產品類型: 終端
RoHS:  
Quick Disconnects
Butted Seam
Crimp
Female
Insulated
4.75 mm
22 AWG
18 AWG
Cable Mount / Free Hanging
Red
Tin
Brass
DNF-FIB
品牌: Panduit
組裝國家: Not Available
擴散國: Not Available
原產國: MX
長度: 0.78 in
材料: Nylon
產品類型: Terminals
原廠包裝數量: 1000
子類別: Terminals
寬度: 0.29 in
每件重量: 736.890 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99

DNF/DNFR Pan-Term Terminals

Panduit DNF/DNFR Pan-Term Terminals are vinyl insulated female disconnects featuring both straight and right-angle connections. These female disconnect terminals feature red and blue color codes, enabling compatibility with wire gauges from 22AWG to 14AWG, and tab sizes from .187 x .020 to .250 x .032. Panduit DNF/DNFR Pan-Term Terminals are suitable for AC and DC electronics that require quick connection and disconnection.

DNF-FIB Fully Insulated Funnel Entry Disconnects

Panduit DNF-FIB Fully Insulated Funnel Entry Disconnects offer a 22AWG to 10AWG wire range and premium-grade nylon construction. The DNF-FIB series features a fully isolated design that provides protection for electrical shorts. These components can be inserted and removed from the male tab without the use of tools, and an internal wire stop assures proper length of insertion into the terminal barrel for a higher quality connection. Panduit DNF-FIB Fully Insulated Funnel Entry Disconnects have a UL 94V-2/HB flammability rating and perform most efficiently when no dielectric barriers are present.