CJ688TGGR

Panduit
644-CJ688TGGR
CJ688TGGR

製造商:

說明:
模組連接器/乙太網路連接器 Mini-Com Module, Cat 6, UTP, 8 pos 8 wire, Universal, Green, TG Style

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$150.51 HK$150.51
HK$136.78 HK$1,367.80
HK$132.84 HK$3,321.00
HK$129.96 HK$6,498.00
HK$129.88 HK$12,988.00
HK$126.18 HK$31,545.00
HK$120.51 HK$60,255.00
1,000 報價

商品屬性 屬性值 選擇屬性
Panduit
產品類型: 模組連接器/乙太網路連接器
RoHS:  
Connectors
Modular
Jack (Female)
RJ45
1x1
8P8C
Unshielded
Cat 6
Snap-In
Straight
IDC
- 10 C
+ 65 C
Green
User Selectable
CJ68
應用: 1G/10G Base-T
品牌: Panduit
觸點材料: Phosphor Bronze
組裝國家: Not Available
擴散國: Not Available
原產國: US
觸點數: 8 Contact
端口數: 1 Port
定位數: 8 Position
產品類型: Modular Connectors / Ethernet Connectors
原廠包裝數量: 1
子類別: Modular Connectors / Ethernet Connectors
公司名稱: Mini-Com
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
8536901000
ECCN:
EAR99

CJ688 TX6™ Plus Mini-Com® UTP Jack Modules

Panduit CJ688 TX6™ Plus Mini-Com® UTP Jack Modules are end-to-end systems that are interoperable and backward compatible. These modules use Giga-TX™ technology to optimize performance by eliminating conductor untwist and reducing installation time. The CJ688 jack modules are certified performance to the ANSI/TIA-568.2-D Category 6 and ISO 11801 Class E standards. These modules include an optional integrated spring shuttered door that keeps out the debris of unmated RJ45 jack modules. The CJ688 jack modules consist of an optional block-out device that offers a secure approach to control access to data ports while not in use. These modules support Ethernet 10BASE-T, 100BASE-T (fast Ethernet), and 1000BASE-T (Gb Ethernet), VoIP, and broadband/baseband analog video applications.