BS14-M

Panduit
644-BS14-M
BS14-M

製造商:

說明:
終端 BUTT-SPL 16-14 N-I SN

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 16,464

庫存:
16,464
可立即送貨
在途量:
8,000
預期23/3/2026
工廠前置作業時間:
12
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$2.38 HK$2.38
HK$2.10 HK$21.00
HK$2.00 HK$200.00
HK$1.96 HK$980.00
HK$1.87 HK$1,870.00
HK$1.84 HK$3,680.00

商品屬性 屬性值 選擇屬性
Panduit
產品類型: 終端
RoHS:  
Splices
Butt Splice
Crimp
Female
Not Insulated
14 AWG
In-Line
Tin
Copper
BS
Bulk
品牌: Panduit
組裝國家: Not Available
擴散國: Not Available
原產國: MX
絕緣材料: Not Insulated
長度: 15.75 mm
材料: Copper
裝配角: Straight
產品類型: Terminals
原廠包裝數量: 1000
子類別: Terminals
線規: 14 AWG
每件重量: 1.081 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99

BS/BSN/BSV Butt Splice Terminals

Panduit BS/BSN/BSV Butt Splice Terminals are designed to splice solid or stranded wires together to repair or lengthen wires ranging from 26AWG to 10AWG and are available in insulated or non-insulated versions. The BS non-insulated butt splices feature 9/32" and 1/4" writer strip length options in a 26AWG to 10AWG range. BSN nylon insulated butt splice terminals are available in 9/32" and 1/4" writer strip lengths in a 26AWG to 10AWG range. The 5/16" BSV vinyl insulated butt splices encompass a 22AWG to 10AWG range.