EZJ-P1V270EM

Panasonic
667-EZJ-P1V270EM
EZJ-P1V270EM

製造商:

說明:
壓敏電阻 0603 18volts 47pF VV=27volts AEC-Q200

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 44,094

庫存:
44,094 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個4000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$1.64 HK$1.64
HK$0.995 HK$9.95
HK$0.855 HK$85.50
HK$0.781 HK$195.25
HK$0.74 HK$370.00
HK$0.707 HK$707.00
HK$0.666 HK$1,665.00
完整捲(訂購多個4000)
HK$0.666 HK$2,664.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Panasonic
產品類型: 壓敏電阻
RoHS:  
EZJP-M
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
18 VDC
27 V
5 A
47 pF
- 55 C
+ 150 C
AEC-Q200
Reel
Cut Tape
MouseReel
品牌: Panasonic
組裝國家: Not Available
擴散國: Not Available
原產國: JP
高度: 0.8 mm
長度: 1.6 mm
產品類型: Varistors
原廠包裝數量: 4000
子類別: Varistors
類型: Multilayer Varistor for Automotive
寬度: 0.8 mm
每件重量: 5.200 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
853340000
KRHTS:
8533403000
MXHTS:
8533409104
BRHTS:
85334012
ECCN:
EAR99

EZJP-M Multilayer Varistors

Panasonic EZJP-M Multilayer Varistors offer excellent ESD suppression due to original advanced material technology. These multilayer varistors feature no polarity (bipolar) and can replace two Zener diodes and one capacitor. The lead-free plating terminal electrodes offer great solderability. Panasonic EZJP-M varistors have large electro-static resistance and meet IEC61000-4-2, ISO10605, and level 4 standards. These varistors are AEC-Q200 qualified and RoHS compliant. Typical applications include engine electronic control unit (ECU), communication line, audio navigation, LED light, and control software.

Automotive Circuit Protection

Panasonic offers products for circuit protection that are suitable for automotive applications, where circuit protection is vital. These circuit protection products include NTC thermistors, multilayer varistors, and ESD suppressors. Panasonic provides a wide portfolio of circuit protection products so engineers can find an ideal solution for any project or design.