EYG-S121810

Panasonic
667-EYG-S121810
EYG-S121810

製造商:

說明:
熱介面產品 PGS Graphite Sheet 115X180X0.1mm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
10
預期16/3/2026
工廠前置作業時間:
16
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$224.32 HK$224.32
HK$212.73 HK$2,127.30
HK$197.61 HK$3,952.20
HK$193.25 HK$11,595.00
HK$187.17 HK$18,717.00
HK$179.20 HK$46,592.00
HK$178.21 HK$89,105.00
1,000 報價

商品屬性 屬性值 選擇屬性
Panasonic
產品類型: 熱介面產品
RoHS:  
Gap Fillers / Gap Pads / Sheets
Pyrolytic Graphite Sheet
Non-standard
Graphite
700 W/m-K
Gray
- 55 C
+ 400 C
180 mm
115 mm
0.1 mm
600 kPa
UL 94 V-0
PGS
品牌: Panasonic
組裝國家: Not Available
擴散國: Not Available
原產國: JP
產品類型: Thermal Interface Products
原廠包裝數量: 20
子類別: Thermal Management
每件重量: 9.140 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8545900000
USHTS:
8545904000
TARIC:
8545909099
MXHTS:
8545909900
ECCN:
EAR99

PGS Thermal Graphite Sheets

Panasonic PGS Thermal Graphite Sheets are very thin, synthetically-made, highly oriented graphite polymer film that are ideal as a thermal management/heat-sink. The PGS Graphite Sheets are ideal for space-limited areas or to provide supplemental heat-sinking to existing areas. With excellent thermal conductivity (2 to 4 times higher than copper), Panasonic PGS Thermal Graphite Sheets are flexible (withstands repeated bending), can be cut into customizable shapes, and are available in three thicknesses: 0.10mm, 0.07mm, and 0.025mm. Recommended applications are cellular phones, DVC, DSC, PC and peripherals, pickup, semiconductor manufacturing equipment, and optical communications equipment. Panasonic Type S PGS Thermal Graphite Sheets are now available individually packed with paper separator sheets.

Thermal Management Solutions

Panasonic Thermal Management Solutions are designed for applications requiring extreme thermal protection with limited space. This flexible product family is available in adhesive and non-adhesive versions, standard sizes, and custom cuts. These products can be used in the automotive industry for comforts such as heated steering wheels and seats as well as on circuit boards in any application that needs to be protected from heat or heat dissipation. Panasonic has a variety of thermal solutions to meet the needs of the design.