EYG-S0613ZLSE

Panasonic
667-EYG-S0613ZLSE
EYG-S0613ZLSE

製造商:

說明:
熱介面產品 Soft PGS - IGBT Mod SEMIKRON

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
16 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$101.68 HK$101.68
HK$93.79 HK$937.90
HK$81.13 HK$1,622.60
HK$79.24 HK$4,754.40
HK$77.35 HK$7,735.00
HK$74.06 HK$19,255.60
HK$72.09 HK$36,045.00
HK$70.53 HK$70,530.00

商品屬性 屬性值 選擇屬性
Panasonic
產品類型: 熱介面產品
RoHS:  
Gap Fillers / Gap Pads / Sheets
Pyrolytic Graphite Sheet
Non-standard
Graphite
20 W/m-K
Gray
- 55 C
+ 400 C
61 mm
127.5 mm
0.2 mm
600 kPa
UL 94 V-0
Soft-PGS
Bulk
品牌: Panasonic
組裝國家: Not Available
擴散國: Not Available
原產國: JP
產品類型: Thermal Interface Products
原廠包裝數量: 20
子類別: Thermal Management
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8545900000
CAHTS:
8545900000
USHTS:
8545904000
MXHTS:
8545909900
ECCN:
EAR99

EYG-IGBT Graphite Sheets

Panasonic EYG-IGBT Graphite Sheets are a thermal interface material (TIM) solution designed for use with IGBT modules. The EYG-IGBT series contributes to a long life and increased performance of power modules by providing high thermostability and reliability in thermally sensitive areas. These sheets are easy to install and offer high compressibility (40%, 600kPa) compared to standard PGS. This high compressibility reduces thermal resistance by following gap, warpage, and distortion of targets and substrates. Panasonic EYG-IGBT Graphite Sheets are ideal for the cooling / heat transfer of power modules and other electronic devices that generate heat.

Thermal Management Solutions

Panasonic Thermal Management Solutions are designed for applications requiring extreme thermal protection with limited space. This flexible product family is available in adhesive and non-adhesive versions, standard sizes, and custom cuts. These products can be used in the automotive industry for comforts such as heated steering wheels and seats as well as on circuit boards in any application that needs to be protected from heat or heat dissipation. Panasonic has a variety of thermal solutions to meet the needs of the design.