EYG-R1314ZLWE

Panasonic
667-EYG-R1314ZLWE
EYG-R1314ZLWE

製造商:

說明:
熱介面產品 136 mmx126 mmx0.25 mm250 W/m-K - 55 C+ 400 C

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
16 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$393.66 HK$393.66
HK$351.16 HK$3,511.60
HK$331.27 HK$6,625.40
HK$319.26 HK$15,963.00
HK$308.91 HK$30,891.00
HK$295.84 HK$59,168.00
500 報價

商品屬性 屬性值 選擇屬性
Panasonic
產品類型: 熱介面產品
RoHS:  
Gap Fillers / Gap Pads / Sheets
High Compressible Graphite Sheet
Non-standard
Graphite
250 W/m-K
Gray
- 55 C
+ 400 C
136 mm
126 mm
0.25 mm
600 kPa
UL 94 V-0
EYGR
Bulk
品牌: Panasonic
組裝國家: Not Available
擴散國: Not Available
原產國: JP
產品類型: Thermal Interface Products
原廠包裝數量: 10
子類別: Thermal Management
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

EYG-R GraphiteTIM Pyrolytic Graphite Sheets

Panasonic EYG-R GraphiteTIM Pyrolytic Graphite Sheets (PGS) is comprised of low thermal resistance thermal management material in 250µm and 350µm thickness options. An ideal Thermal Interface Material (TIM) solution, Panasonic EYG-R GraphiteTIM material is designed with high-compressibility characteristics to reduce contact thermal resistance between rough surfaces. EYG-R GraphiteTIM material is easy to install with a one-to-two-step process that is more cost-effective than thermal grease. GraphiteTIM has very high compressibility compared to standard PGS, which reduces thermal resistance by following gap, warpage, and distortion of targets/substrates.