EYG-R0608ZRMK

Panasonic
667-EYG-R0608ZRMK
EYG-R0608ZRMK

製造商:

說明:
熱介面產品 78 mmx55 mmx0.35 mm200 W/m-K - 55 C+ 400 C

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
10 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$114.67 HK$114.67
HK$97.41 HK$974.10
HK$94.45 HK$1,889.00
HK$91.49 HK$4,574.50
HK$89.68 HK$8,968.00
HK$87.54 HK$17,508.00
HK$85.98 HK$42,990.00
HK$84.83 HK$84,830.00
2,000 報價

商品屬性 屬性值 選擇屬性
Panasonic
產品類型: 熱介面產品
RoHS:  
Gap Fillers / Gap Pads / Sheets
High Compressible Graphite Sheet
Non-standard
Graphite
200 W/m-K
Gray
- 55 C
+ 400 C
78 mm
55 mm
0.35 mm
600 kPa
UL 94 V-0
EYGR
Bulk
品牌: Panasonic
產品類型: Thermal Interface Products
原廠包裝數量: 10
子類別: Thermal Management
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8545900000
USHTS:
8545904000
MXHTS:
8545909900
ECCN:
EAR99

EYG-R GraphiteTIM Pyrolytic Graphite Sheets

Panasonic EYG-R GraphiteTIM Pyrolytic Graphite Sheets (PGS) is comprised of low thermal resistance thermal management material in 250µm and 350µm thickness options. An ideal Thermal Interface Material (TIM) solution, Panasonic EYG-R GraphiteTIM material is designed with high-compressibility characteristics to reduce contact thermal resistance between rough surfaces. EYG-R GraphiteTIM material is easy to install with a one-to-two-step process that is more cost-effective than thermal grease. GraphiteTIM has very high compressibility compared to standard PGS, which reduces thermal resistance by following gap, warpage, and distortion of targets/substrates.