EXC-24CB221U

Panasonic
667-EXC-24CB221U
EXC-24CB221U

製造商:

說明:
Common Mode Filter Chokes 2 MODE 220Ohms NOISE FILTER

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 6,223

庫存:
6,223 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個5000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$3.53 HK$3.53
HK$2.89 HK$28.90
HK$2.53 HK$63.25
HK$2.38 HK$238.00
HK$2.20 HK$550.00
HK$2.08 HK$1,040.00
HK$1.91 HK$1,910.00
HK$1.81 HK$4,525.00
完整捲(訂購多個5000)
HK$1.74 HK$8,700.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Panasonic
產品類型: 共模濾波器 扼流圈
RoHS:  
EXC24C
PCB Mount
SMD/SMT
1 Channel
220 Ohms
25 %
100 mA
700 mOhms
- 40 C
+ 85 C
0504 (1210 metric)
1.25 mm
1 mm
0.5 mm
Reel
Cut Tape
MouseReel
Common Mode Noise Filters
Coupled
品牌: Panasonic
產品類型: Common Mode Chokes
屏蔽: Unshielded
原廠包裝數量: 5000
子類別: Inductors, Chokes & Coils
每件重量: 3 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.