EXC-14CP121U

Panasonic
667-EXC-14CP121U
EXC-14CP121U

製造商:

說明:
Common Mode Filter Chokes 0302 2 mode noise filter, 120 ohm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 9,898

庫存:
9,898 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個10000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$1.15 HK$1.15
HK$0.978 HK$9.78
HK$0.855 HK$21.38
HK$0.806 HK$80.60
HK$0.707 HK$176.75
HK$0.666 HK$666.00
HK$0.617 HK$1,542.50
HK$0.575 HK$2,875.00
完整捲(訂購多個10000)
HK$0.534 HK$5,340.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Panasonic
產品類型: 共模濾波器 扼流圈
RoHS:  
EXC24C
PCB Mount
SMD/SMT
120 Ohms
30 %
300 mA
500 mOhms
- 40 C
+ 85 C
0302 (0806 metric)
Reel
Cut Tape
MouseReel
Common Mode Noise Filters
品牌: Panasonic
產品類型: Common Mode Chokes
原廠包裝數量: 10000
子類別: Inductors, Chokes & Coils
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8548000001
CAHTS:
8533100000
USHTS:
8548000000
JPHTS:
853310000
KRHTS:
8533100000
TARIC:
8533100000
MXHTS:
8533100302
BRHTS:
85331000
ECCN:
EAR99

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.

EXC Common Mode Chokes

Panasonic EXC Common Mode Chokes are common mode noise filters. These chokes also include an (electrostatic discharge) ESD suppressor circuit. The EXC chokes are ideal for use in smartphones and table PCs. These chokes are ideal for ESD and noise suppression of high-speed differential data lines, such as MIPI and USB. The EXC chokes feature impedance ranging from 12Ω to 1kΩ. These chokes also provide 50mA to 500mA maximum DC current and 300mΩ to 5Ω maximum DC resistance. These common mode chokes operate over a -40°C to 85°C temperature range.